Low

OHMITE  95J10K  Through Hole Resistor, Ceramic, 10 kohm, 495 V, Axial Leaded, 5 W, ± 5%, 95 Series

OHMITE 95J10K
Technical Data Sheet (350.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10kohm
Voltage Rating:
495V
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
95 Series
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 30ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Through Hole Resistor, Ceramic, 10 kohm, 495 V, Axial Leaded, 5 W, ± 5%, 95 Series

OHMITE

57 in stock

Price for: Each

1+ $9.89 5+ $9.71 10+ $9.29 25+ $8.67 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.