Low

AW220KE - 

Through Hole Resistor, 22 ohm, AW Series, 2.5 W, ± 10%, Radial Leaded, 1.5 kV

AW220KE - Through Hole Resistor, 22 ohm, AW Series, 2.5 W, ± 10%, Radial Leaded, 1.5 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
AW220KE
Newark Part No.:
64K3556
Product Range
AW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22ohm
:
AW Series
:
2.5W
:
± 10%
:
Radial Leaded
:
1.5kV
:
Ceramic
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AW series from Ohmite are PulsEater® resistor with ceramic composition available in E12 ohmic values range from 4.7ohm to 15Kohm. These are designed for a variety of applications where high energy handling capabilities are crucial. These resistors are ideal for any application which is subject to surges, high peak power or impulse energy. Their unique design allows uniform distribution of energy throughout their structure which results in low thermal stress. The high temperature, solvent resistant epoxy coating carries which is suitable for almost any environment. The AW series resistors are used in motor drives, power supplies, UPS, power conversion and in-rush current limiting applications.
  • High surge energy, non inductive, small size
  • Power rating is 2.5W, impulse voltage is 1500V, energy is 400joule
  • ±10% standard tolerance
  • Bulk ceramic resistance element, radial terminals
  • UL94-V0 rated solvent resistant epoxy coating
  • Operating temperature range from -55°C to 150°C
  • Derates linearly from 100% at 50°C to 0% at 150°C
  • High voltage resistor

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 15/10/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$16.19 $ 16.19
Price for:
Each
Multiple: 2 Minimum: 250
Quantity Price
250 + $16.19
500 + $15.51
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.