Low

HVF1206T2503FE - 

SMD Chip Resistor, 250 kohm, HVF Series, 1.5 kV, Thin Film, 1206 [3216 Metric], 300 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
HVF1206T2503FE
Newark Part No.:
41M3279
Product Range
HVF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
250kohm
:
HVF Series
:
1.5kV
:
Thin Film
:
1206 [3216 Metric]
:
300mW
:
± 1%
:
Each
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HVF series from Ohmite are surface-mount high voltage flip chip resistors. These chip resistors incorporates high accuracy screen printing technology to achieve high voltage capability. The HVF series offers unmatched performance in comparison to standard chip resistor. It's unique design provides lower voltage and temperature coefficients, less noise, tighter tolerances and higher voltage ratings. This resistor is made up of silver (PdAg) solder pad, thick film resistor element and silicone coating. The chip resistor is designed for automatic insertion.
  • EIA 1206, 2512 chip sizes available
  • Resistance value range from 1Kohm to 100Gohm
  • Voltage up to 3000V
  • Power rating of 0.3mW (1206) and 1W (2512)
  • Available with ±1%, ±5% and ±10% resistive tolerance
  • Temperature coefficient of ±100ppm/°C
  • Working temperature range from -55°C to 200°C
  • Non-magnetic construction
  • High voltage resistor

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 23/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$4.42 $ 4.42
Price for:
Each
Multiple: 25 Minimum: 100
Quantity Price
100 + $4.42
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.