Low

OMRON INDUSTRIAL AUTOMATION  E2E-X1B1  Inductive Proximity Sensor, E2E Series, Threaded Cylindrical, 1mm, PNP, 10 V to 30 V

OMRON INDUSTRIAL AUTOMATION E2E-X1B1
OMRON INDUSTRIAL AUTOMATION E2E-X1B1
Manufacturer Part No:
E2E-X1B1
Newark Part No.:
93K7546
Technical Datasheet:
See all Technical Docs
OMRON INDUSTRIAL AUTOMATION E2E-X1B1
OMRON INDUSTRIAL AUTOMATION E2E-X1B1

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The E2E-X1B1 is a short-barrel inductive Proximity Sensor with nickel-plated brass barrel has wrench flats for easy installation. Solid potted internal circuitry withstands shocks and water wash-down to IP67.
  • High visibility indicator
  • Pre-wired miniature sensor
  • Red LED indicator
  • -25 to 70°C Operating temperature range

Product Information

Sensing Range Max:
1mm
Supply Voltage DC Min:
10V
Supply Voltage DC Max:
30V
Product Range:
-
Supply Voltage Max:
30
Sensor Input:
Inductive
Sensor Output:
PNP
SVHC:
To Be Advised
Supply Voltage Min:
10

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.