Low

OMRON INDUSTRIAL AUTOMATION  G3MC-101P-DC12  Solid State Relay, SPST-NO, 1 A, PCB, Through Hole, 75 VAC, 132 VAC

OMRON INDUSTRIAL AUTOMATION G3MC-101P-DC12
Technical Data Sheet (557.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO
Load Current:
1A
Relay Mounting:
PCB
Relay Terminals:
Through Hole
Operating Voltage Min:
75VAC
Operating Voltage Max:
132VAC
Control Voltage Min:
9.6VDC
Control Voltage Max:
14.4VDC
Switching Mode:
Zero Crossing
Product Range:
G3MC Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.