Low

G3NA-220B-DC5-24 - 

Solid State Relay, SPST-NO, 20 A, 264 VAC, Panel, Screw, Zero Crossing

G3NA-220B-DC5-24 - Solid State Relay, SPST-NO, 20 A, 264 VAC, Panel, Screw, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G3NA-220B-DC5-24
Newark Part No.:
17M6661
Product Range
G3NA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
20A
:
264VAC
:
Panel
:
Screw
:
Zero Crossing
:
19VAC
:
5VDC
:
24VDC
:
G3NA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3NA-220B-DC5-24 is a Solid-state Relay with DC coil, G3NA series. Compact dimensions to provide an uniform mounting pitch. Built-in varistor effectively absorbs external surges. Operation indicator enables monitoring operation. Protective cover for greater safety. G3NA series is an industry standard Hockey puck style, solid state relay. Ideal for industrial switching application where long life, heavy duty loads and fast switching speed are required.
  • Built-in varistor effectively absorbs external surges
  • Red LED indicator
  • Phototriac isolation

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

92 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
$38.91 $ 38.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $45.77
5 + $43.59
10 + $40.46
25 + $37.34
50 + $35.16
100 + $33.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

OMRON INDUSTRIAL AUTOMATION - G3NA-220B-DC5-24 - SSR, PANEL MOUNT, 264VAC, 24VDC, 20A 5 5 1 1
Quick Shipment This item was a direct replacement for our European made automated cleaning line. The machine was down and we needed the part quickly. Item arrived the next day - quick shipment! May 14, 2015
  • 2015-06-11T15:22:10.355-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_17M6661, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 7 months ago
by
furrod1
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes we do please check with the Newark Order code: 83K9146
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:39.908-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17M6661, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.