Low

S8VM01505CD - 

AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 15 W, 5 VDC, 3 A

S8VM01505CD - AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 15 W, 5 VDC, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S8VM01505CD
Newark Part No.:
80K3120
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
15W
:
5VDC
:
3A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S8VM01505CD is a covered-type DIN-rail mount Switch Mode Power Supply with green output indicator. The S8VM series power supply featuring OMRON’s unique, new undervoltage alarm function with compact body contributing to machine downsizing.
  • New undervoltage alarm function assists in determining causes of errors
  • Broad range of possibilities with 8 capacities and 29 models to choose from
  • Finger protection prevents electric shock
  • Overvoltage protection
  • Harmonic current emissions - Conforms to EN61000-3-2
  • 75% Minimum efficiency
  • 0.02%/°C Maximum temperature variation influence
  • 1100ms Maximum startup time (at rated input/output voltage)
  • 100M? at 500VDC Minimum insulation resistance

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$107.49 $ 107.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $149.80
5 + $142.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can switch mode power supply be operated in a parallel configuration (part number S8VM01505CD) ?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Parallel operation depends on the capacity. attached image shows more information on Parallel operation of power supply.
1. Parallel operation is not possible for 15W, 30W, 50W, 100W, and 150W Power Supplies.
2. Parallel operation is possible for 300W, 600W, and 1500W Power Supplies.
Images for this Answer
(click to see full-size image)
User submitted photo
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:56.707-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_80K3120, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.