Low

ON SEMICONDUCTOR  1SMA11AT3G  TVS Diode, 1SMA Series, Unidirectional, 11 V, 18.2 V, DO-214AC, 2 Pins

ON SEMICONDUCTOR 1SMA11AT3G
Manufacturer Part No:
1SMA11AT3G
Newark Part No.:
70K7003
Product Range
1SMA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Dissipation Pd:
Product Range:
1SMA Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
11V
Clamping Voltage Vc Max:
18.2V
Diode Case Style:
DO-214AC
No. of Pins:
2Pins
Breakdown Voltage Min:
12.2V
Breakdown Voltage Max:
13.5V
Peak Pulse Power Dissipation:
400W
Packaging:
Tape & Reel
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor