ON SEMICONDUCTOR  2N4401RLRAG  Bipolar (BJT) Single Transistor, General Purpose, TO-92, 3 Pin, 150 °C

ON SEMICONDUCTOR 2N4401RLRAG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 45J2481
  • Manufacturer Part No 2N4401RLRAG

Product Overview


The 2N4401RLRAG is a 40V NPN silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for medium power applications.
  • 60V Collector to base voltage (VCBO)
  • 6V Emitter to base voltage (VEBO)
  • 600mA Continuous collector current (IC)
  • 83.3°C/W Thermal resistance, junction to case
  • 200°C/W Thermal resistance, junction to ambient

Applications

Industrial; Power Management
Back to top

Product Information


  • Repetitive Peak Forward Current Itrm
  • Peak Emitter Current
  • Valley Current Iv
  • Transistor Case Style TO-92
  • Operating Temperature Max 150°C
  • No. of Pins 3 Pin
  • Power Dissipation Pd 625 mW
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


This product also features on the following pages and catalog editions:

  •  132/319
  •  133/315

Availability

Availability:  5,083

Available until stock is exhausted


  • 5,083 in stock for same day shipping

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.112 $0.112

Buy

Price

Quantity List Price Your Price
1 - 9 $0.686
10 - 99 $0.444
100 - 999 $0.191
1000+ $0.147
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
50H6726
2N4401TFR

2N4401TFR

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 625 mW, 600 mA, 100

Availability:​ 4,000  

Price for: Each (Supplied on Full Reel)

2000+ $0.038 10000+ $0.034 24000+ $0.031 50000+ $0.028

Buy

see cut-off times

More stock available week commencing 27/06/16
31Y5841
2N4401TF

2N4401TF

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, NPN, 40 V, 250 MHz, 625 mW, 20

Availability:​ 2,000  

Price for: Each (Supplied on Cut Tape)

1+ $0.094 250+ $0.071 500+ $0.064 1000+ $0.057 More pricing

Buy

 

Delivery in 10-15 days for in stock items

More stock available week commencing 20/06/16
Suggested Substitutes
67R1341
MMBT4401LT1G

MMBT4401LT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 300 mW, 600 mA, 250

Availability:​ 150,000  

Price for: Each (Supplied on Full Reel)

3000+ $0.012 Promotional price 24000+ $0.012 Promotional price 45000+ $0.012 Promotional price

Buy

see cut-off times

More stock available week commencing 11/07/16
08N8111
2N3904

2N3904

MULTICOMP

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 100

Availability:​ 41,790  

Price for: Each

1+ $0.359 10+ $0.296 100+ $0.112 1000+ $0.076

Buy

see cut-off times

More stock available week commencing 06/06/16
88H4790
MMBT4401LT1G

MMBT4401LT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 250 MHz, 300 mW, 600 mA, 250

Availability:​ 20,226  

Price for: Each (Supplied on Cut Tape)

1+ $0.019 Promotional price 10+ $0.019 Promotional price 100+ $0.019 Promotional price 1000+ $0.019 Promotional price

Buy

see cut-off times

More stock available week commencing 11/07/16
83C3116
2N3904BU

2N3904BU

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 100

Availability:​ 4,504  

Price for: Each

1+ $0.285 10+ $0.234 100+ $0.082 1000+ $0.056 More pricing

Buy

see cut-off times

More stock available week commencing 27/06/16
69R6839
2N3904-AP

2N3904-AP

MICRO COMMERCIAL COMPONENTS

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 625 mW, 200 mA, 30

Availability:​ 18,644  

Price for: Each

1+ $0.264 10+ $0.191 100+ $0.112 250+ $0.08 More pricing

Buy

see cut-off times

More stock available week commencing 06/06/16
11R7637
2N3904TFR

2N3904TFR

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 0.2 A, 300

Availability:​ 1,813  

Price for: Each (Supplied on Cut Tape)

1+ $0.287 10+ $0.238 100+ $0.084 1000+ $0.058

Buy

see cut-off times

More stock available week commencing 27/06/16
05R0381
2N3904TF

2N3904TF

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 30

Availability:​ 2,181  

Price for: Each (Supplied on Cut Tape)

1+ $0.287 10+ $0.238 100+ $0.084 1000+ $0.058

Buy

see cut-off times

More stock available week commencing 27/06/16

Associated Products


Customers Also Bought