Low

BAV199LT1G - 

Small Signal Diode, Switching, Single Pair Series, 70 V, 715 mA, 1.25 V, 3 µs, 500 mA

BAV199LT1G - Small Signal Diode, Switching, Single Pair Series, 70 V, 715 mA, 1.25 V, 3 µs, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BAV199LT1G
Newark Part No.:
67R1285
Product Range
BAV19 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAV199LT1G is a dual series small signal Switching Diode designed for high speed switching and low leakage current applications. This dual diode device contains two diodes in series encapsulated in a SOT-23 surface mount package.
  • Medium speed switching times
  • AEC-Q101 qualified and PPAP capable
  • Pb-free, halogen free/BFR free

Applications

Industrial

Product Information

:
Single Pair Series
:
70V
:
715mA
:
1.25V
:
3µs
:
500mA
:
150°C
:
SOT-23
:
3Pins
:
Tape & Reel
:
BAV19 Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single Pair Series, 70 V, 715 mA, 1.25 V, 3 µs, 500 mA

1,715 in stock

Each (Supplied on Cut Tape)

1+ $0.28 25+ $0.191 50+ $0.136 100+ $0.08 More Pricing...

Add

ON SEMICONDUCTOR

Small Signal Diode, Single Pair Series, 70 V, 215 mA, 1.25 V, 3 s, 500 mA

14,741 in stock
Add

Associated Products

Related Searches

42,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
$0.043 $ 0.04
Price for:
Each (Supplied on Full Reel)
Multiple: 18000 Minimum: 18000
Quantity Price
18000 + $0.043
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.