Low

LM239DG - 

Analog Comparator, Quad, General Purpose, 4 Comparators, 1.3 µs, 3V to 36V, SOIC, 14 Pins

LM239DG - Analog Comparator, Quad, General Purpose, 4 Comparators, 1.3 µs, 3V to 36V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM239DG
Newark Part No.:
45J0711
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM239DG is a single-supply quad Comparator designed for use in level detection, low-level sensing and memory applications. The device offers 130mV typical at 4mA low output saturation voltage, 25nA typical low input bias current and ±5nA typical low input offset current.
  • Low input offset voltage
  • Input common mode voltage range to GND
  • TTL and CMOS compatible
  • ESD clamps on the inputs increase reliability without affecting device operation

Applications

Automation & Process Control, Sensing & Instrumentation, Automotive

Product Information

:
General Purpose
:
4 Comparators
:
1.3µs
:
3V to 36V
:
SOIC
:
14Pins
:
CMOS, TTL
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Comparator, Quad, Low Power, 4 Comparators, 300 ns, ± 1V to ± 18V, SOIC, 14 Pins

1,830 in stock
Add

TEXAS INSTRUMENTS

Analog Comparator, Quad, Differential, 4 Comparators, 1.3 µs, 2V to 36V, SOIC, 14 Pins

2,735 in stock
Add

TEXAS INSTRUMENTS

Analog Comparator, Quad, Differential, 4 Comparators, 1.3 µs, 2V to 36V, SOIC, 14 Pins

2,500 in stock
Add

TEXAS INSTRUMENTS

Analogue Comparator, Quad, Differential, 4, 300 ns, 2V to 36V, SOIC, 14

4,694 in stock
Add

Associated Products

Related Searches

2,164 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/05/18
$0.106 $ 0.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.559
10 + $0.425
100 + $0.23
500 + $0.203
1000 + $0.173
2500 + $0.149
10000 + $0.14
25000 + $0.128
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.