Low

ON SEMICONDUCTOR  LM2902NG  Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 0.6 V/µs, 3V to 32V, DIP, 14 Pins

ON SEMICONDUCTOR LM2902NG
Technical Data Sheet (185.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
1MHz
No. of Amplifiers:
No. of Amplifiers:
4 Amplifier
Slew Rate:
0.6V/µs
Supply Voltage Range:
3V to 32V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
Op Amp Type:
Low Bias Current
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, ± 1.5V to ± 13V, DIP, 14 Pins

TEXAS INSTRUMENTS

2,393 in stock

Price for: Each

1+ $0.695 10+ $0.539 100+ $0.293 1000+ $0.219 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, ± 1.5V to ± 13V, DIP, 14 Pins

FAIRCHILD SEMICONDUCTOR

1,045 in stock

Price for: Each

1+ $0.632 10+ $0.53 100+ $0.324 1000+ $0.25 More pricing

Buy

Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

TEXAS INSTRUMENTS

6,062 in stock

Price for: Each

1+ $0.555 10+ $0.465 100+ $0.283 1000+ $0.219 More pricing

Buy

Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, ± 1.5V to ± 16V, DIP, 14 Pins

TEXAS INSTRUMENTS

5,350 in stock

Price for: Each

1+ $0.663 10+ $0.514 100+ $0.279 1000+ $0.209 More pricing

Buy

Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

TEXAS INSTRUMENTS

1,358 in stock

Price for: Each

1+ $0.82 Promotional price 10+ $0.82 Promotional price 100+ $0.752 Promotional price 500+ $0.694 Promotional price More pricing

Buy
LM324ADR2G

IC,OP-AMP,QUAD,BIPOLAR,SOP,14PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

5000+ $0.182 15000+ $0.175

Buy

Operational Amplifier, QUAD, 1 MHz, 4, 0.6 V/ s, 3V to 32V, DIP, 14

ON SEMICONDUCTOR

914:  in stock

Price for: Each

1+ $0.98 10+ $0.719 25+ $0.696 100+ $0.451 More pricing

Buy

Associated Products

Similar Products