Low

LP2950ACZ-3.3G - 

Fixed LDO Voltage Regulator, 4.3V to 30V, 350mV Dropout, 3.3Vout, 100mAout, TO-92-3

LP2950ACZ-3.3G - Fixed LDO Voltage Regulator, 4.3V to 30V, 350mV Dropout, 3.3Vout, 100mAout, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2950ACZ-3.3G
Newark Part No.:
41K9894
Product Range
100mA 3.3V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2950ACZ-3.3G is a 3.3V fixed output micropower low-dropout (LDO) Linear Regulator specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device feature a very low quiescent bias current of 75µA and are capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided.
  • Low input-to-output voltage differential of 50mV at 100A and 380mV at 100mA
  • Extremely tight line and load regulation
  • Requires only a 1µF output capacitor for stability
  • Internal current and thermal limiting

Applications

Industrial, Power Management

Product Information

:
Fixed
:
4.3V
:
30V
:
3.3V
:
-
:
-
:
100mA
:
350mV
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
Each
:
100mA 3.3V LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

LDO, FIXED, 3.3V, 0.1A, TO-92-3

981 in stock

Each

1+ $1.20 10+ $0.989 100+ $0.637 500+ $0.575 More Pricing...

Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 30V in, 380mV Dropout, 3V/100mA out, TO-92-3

1,793 in stock
Add

Related Searches

0 In stock

More stock available week commencing 18/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.45 $ 0.45
Price for:
Each
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.45
2500 + $0.381
10000 + $0.366
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.