Low

ON SEMICONDUCTOR  MC10H350PG  Level Translator, 4 Channel, 4 Input, 3.5 ns, 4.75 V to 5.25 V, DIP-16

ON SEMICONDUCTOR MC10H350PG
Manufacturer Part No:
MC10H350PG
Newark Part No.:
45J0899
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Inputs:
4
Output Current:
-
Propagation Delay:
3.5ns
No. of Pins:
16Pins
Logic Case Style:
DIP
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Operating Temperature Min:
0°C
Operating Temperature Max:
75°C
Logic Type:
Level Translator
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor