Low

MC12080DG - 

Modulus Prescaler, 1.4 GHz, 4.5V-5.5V supply, 1 Output, SOIC-8

MC12080DG - Modulus Prescaler, 1.4 GHz, 4.5V-5.5V supply, 1 Output, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC12080DG
Newark Part No.:
45J1004
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC12080DG is a single modulus Prescaler for low power frequency division of a 1.1GHz high frequency input signal. An external load resistor is required to terminate the output. An 820 resistor is recommended to achieve a 1.2Vpp output swing, when dividing a 1.1GHz input signal by the minimum divide by ratio of 10, assuming a 8pF load. Output current can be minimized dependent on conditions such as output frequency, capacitive load being driven and output voltage swing required. Typical values for load resistors are included in the Vout specification for various divide ratios at 1.1GHz input frequency.
  • -40 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
Modulus Prescaler
:
1.4GHz
:
1Outputs
:
4.5V
:
5.5V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

119 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.69 $ 6.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.69
10 + $5.70
25 + $5.44
50 + $5.19
100 + $4.94
250 + $4.69
500 + $4.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.