Low

MC14040BDG - 

Binary Ripple Counter, 10 MHz, 1 Gate, 1 Input, 3 V to 18 V, SOIC-16

MC14040BDG - Binary Ripple Counter, 10 MHz, 1 Gate, 1 Input, 3 V to 18 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC14040BDG
Newark Part No.:
45J1046
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC14040BDG is a 12-stage Binary Counter constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This part is designed with an input wave shaping circuit and 12 stages of ripple-carry binary counter. The device advances the count on the negative-going edge of the clock pulse. Applications include time delay circuits, counter controls and frequency-driving circuits. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
  • Fully static operation
  • Diode protection on all inputs
  • Common reset line
  • Pin-for-pin replacement for CD4040B

Applications

Industrial

Product Information

:
MC14040
:
Binary
:
10MHz
:
4095
:
SOIC
:
16Pins
:
3V
:
18V
:
MC140
:
4040
:
-55°C
:
125°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

COUNTER, BINARY, 12BIT, SOIC-16

1,371 in stock

Each (Supplied on Cut Tape)

5+ $0.603 10+ $0.496 25+ $0.432 50+ $0.367 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 14/05/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.227 $ 0.23
Price for:
Each
Multiple: 3120 Minimum: 3120
Quantity Price
3120 + $0.227
10000 + $0.211
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.