Low

MC14099BCPG - 

Latch, MC14099, Addressable, Standard, 150 ns, 8.8 mA, DIP

MC14099BCPG - Latch, MC14099, Addressable, Standard, 150 ns, 8.8 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC14099BCPG
Newark Part No.:
45J1093
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC14099BCPG is a 8-bit Addressable Latch provides the data entered in serial form when the appropriate latch is addressed (via address pins A0, A1, A2) and write disable is in the low state. For the MC14099B the input is a unidirectional write only port. The data is presented in parallel at the output of the eight latches independently of the state of write disable, write/read or chip enable. A master reset capability is available on both parts. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range. This device contains protection circuitry to guard against damage due to high static voltages or electric fields.
  • Serial data input
  • Parallel output
  • Master reset
  • Pin for pin compatible with CD4099B

Applications

Industrial

Warnings

Precautions must be taken to avoid applications of any voltage higher than maximum rated voltages to this high-impedance circuit.

Product Information

:
MC14099
:
Addressable
:
Standard
:
150ns
:
8.8mA
:
DIP
:
16Pins
:
3V
:
18V
:
8bit
:
MC140
:
4099
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

97 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.35 $ 1.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.35
10 + $1.16
100 + $0.888
500 + $0.784
1000 + $0.683
2500 + $0.555
10000 + $0.536
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.