Low

MC33204DG - 

Operational Amplifier, Quad, 4 Amplifier, 2.2 MHz, 1 V/µs, 1.8V to 12V, SOIC, 14 Pins

MC33204DG - Operational Amplifier, Quad, 4 Amplifier, 2.2 MHz, 1 V/µs, 1.8V to 12V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC33204DG
Newark Part No.:
45J1178
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC33204DG is a low voltage Operational Amplifier provides rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs and the output can swing within 50mV of each rail. It is designed to work at very low supply voltages (±0.9V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier.
  • Input voltage range includes both supply rails
  • No phase reversal on the output for over-driven input signals
  • -40 to 105°C Extended operating temperature range

Applications

Audio, Signal Processing

Product Information

:
4 Amplifier
:
2.2MHz
:
1V/µs
:
1.8V to 12V
:
SOIC
:
14Pins
:
-40°C
:
105°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

IC, OP AMP, 2.2MHZ, 0.5V/US, SOIC-14

139 in stock
Add

Associated Products

Compare Selected

Related Searches

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/07/18
$2.11 $ 2.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.11
10 + $1.80
100 + $1.39
500 + $1.22
1000 + $0.961
2500 + $0.852
10000 + $0.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.