Low

ON SEMICONDUCTOR  MC34074ADG  Operational Amplifier, Quad, 4 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 14 Pins

ON SEMICONDUCTOR MC34074ADG
Technical Data Sheet (246.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MC34074ADG is a monolithic quad Operational Amplifier offers 4.5MHz of gain bandwidth product, 13V/μs slew rate and fast settling time without the use of JFET device technology. Although this prime performance series can be operated from split supplies, it is particularly suited for single supply operation, since the common-mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
  • Output short-circuit protection
  • 1.1μs to 0.1% Fast settling time
  • 3mV Maximum low input offset voltage
  • 0 to 10000pF Large capacitance drive capability
  • 0.02% Low total harmonic distortion
  • 60° Excellent phase margin
  • 12dB Excellent gain margin

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
4.5MHz
Slew Rate:
13V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 44V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Commercial;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MC34074ADR2G

IC,Operational Amplifier,QUAD,BIPOLAR,SOP,14PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.783 5000+ $0.76

Buy

Operational Amplifier, Quad, 4 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 14 Pins

ON SEMICONDUCTOR

1,099 in stock

Price for: Each

1+ $1.35 10+ $1.15 100+ $0.884 500+ $0.782 More pricing

Buy

Associated Products

Similar Products