Low

MC74HC595ADG - 

Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC

MC74HC595ADG - Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC74HC595ADG
Newark Part No.:
45J1347
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC74HC595ADG is a 8-bit Shift Register with an 8-bit D-type latch and three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.
  • 15 LSTTL loads of output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • 1μA Low input current
  • High noise immunity characteristic of CMOS devices
  • In compliance with the requirements defined by JEDEC standard No. 7A
  • Chip complexity: 328 FETs or 82 equivalent gates
  • Improved propagation delays
  • 50% Lower quiescent power
  • Improved input noise and latchup immunity

Applications

Industrial

Product Information

:
74HC595
:
Serial to Parallel, Serial to Serial
:
1 Element
:
8bit
:
SOIC
:
16Pins
:
2V
:
6V
:
Tri State
:
74HC
:
74595
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC

5,000 in stock

Each (Supplied on Full Reel)

5000+ $0.136 10000+ $0.131 20000+ $0.125 30000+ $0.12 More Pricing...

Add

TEXAS INSTRUMENTS

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

766 in stock
Add

TEXAS INSTRUMENTS

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

2,016 in stock

Each (Supplied on Cut Tape)

1+ $0.652 10+ $0.546 25+ $0.474 50+ $0.401 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

3,285 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 17/09/18
$0.572 $ 0.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.572
10 + $0.43
100 + $0.233
500 + $0.205
1000 + $0.176
2500 + $0.151
10000 + $0.141
25000 + $0.129
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.