Low

MC78L05ABPG - 

Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 10V To 30V In, 5V And 0.1A Out, TO-92-3

MC78L05ABPG - Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 10V To 30V In, 5V And 0.1A Out, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC78L05ABPG
Newark Part No.:
45J1400
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC78L05ABPG is an inexpensive easy-to-use Positive Voltage Regulator with 5V output voltage. It is suitable for a multitude of applications that require a regulated supply of up to 100mA. Like its higher powered, this regulator features internal current limiting and thermal shutdown making it remarkably rugged. This device offers a substantial performance advantage over the traditional Zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
  • No external components required

Applications

Automotive, Power Management, Industrial

Product Information

:
Fixed
:
10V
:
30V
:
5V
:
-
:
-
:
100mA
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

75 in stock

Each (Supplied on Cut Tape)

1+ $0.652 10+ $0.496 25+ $0.421 50+ $0.345 More Pricing...

Add

STMICROELECTRONICS

Linear Voltage Regulator, 7805, Fixed, LDO, 10V To 30V In, 5V And 0.1A Out, TO-92-3

60 in stock
Add
5,600 in stock

Each

1+ $0.699 10+ $0.532 100+ $0.288 500+ $0.248 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

4,673 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 30V In, 5V And 0.1A Out, TO-92-3

516 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

3,132 in stock

Each (Supplied on Cut Tape)

1+ $0.586 10+ $0.438 25+ $0.371 50+ $0.305 More Pricing...

Add

MICRO COMMERCIAL COMPONENTS

Linear Voltage Regulator, Fixed, 7 V to 30 Vin, 6 Vout, TO-92-3

8,052 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

474 in stock

Each (Supplied on Cut Tape)

1+ $0.532 10+ $0.374 25+ $0.306 50+ $0.24 More Pricing...

Add

Associated Products

Related Searches

574 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
$0.146 $ 0.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.665
10 + $0.506
100 + $0.274
500 + $0.241
1000 + $0.207
2500 + $0.177
10000 + $0.167
25000 + $0.152
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.