Low

ON SEMICONDUCTOR  MCR08BT1G  Thyristor, 200 V, 200 µA, 800 mA, SOT-223, 4 Pins

ON SEMICONDUCTOR MCR08BT1G
Technical Data Sheet (136.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MCR08BT1G is a PNPN reverse blocking Silicon Controlled Rectifier (SCR) designed for line powered consumer applications.
  • Sensitive gate trigger current
  • Blocking voltage to 600V
  • Glass passivated surface for reliability and uniformity

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
200V
Gate Trigger Current Max, Igt:
200µA
Current It av:
-
On State RMS Current IT(rms):
800mA
Thyristor Case Style:
SOT-223
No. of Pins:
4Pins
Peak Non Rep Surge Current Itsm 50Hz:
8A
Holding Current Max Ih:
5mA
Gate Trigger Voltage Max Vgt:
800mV
Operating Temperature Max:
110°C
Product Range:
-
Thyristor Case:
SOT-223
MSL:
MSL 3 - 168 hours
Operating Temperature Min:
-40 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Lighting;
  • Motor Drive & Control;
  • Sensing & Instrumentation;
  • Consumer Electronics;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Thyristor, 200 V, 200 µA, 800 mA, SOT-223, 4 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.269 4000+ $0.214 12000+ $0.208

Buy

Thyristor, 200 V, 200 A, 800 mA, SOT-223, 4

ON SEMICONDUCTOR

1,740:  in stock

Price for: Each

1+ $0.873 10+ $0.639 25+ $0.619 100+ $0.403 More pricing

Buy

Associated Products