Low

ON SEMICONDUCTOR  MGB15N40CLT4  IGBT Single Transistor, 15 A, 1.95 V, 150 W, 420 V, TO-220, 3 Pins

ON SEMICONDUCTOR MGB15N40CLT4
Manufacturer Part No:
MGB15N40CLT4
Newark Part No.:
20C1139
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
15A
Collector Emitter Saturation Voltage Vce(on):
1.95V
Power Dissipation Pd:
150W
Collector Emitter Voltage V(br)ceo:
420V
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.