Low

MM5Z12VT1G - 

Zener Single Diode, 12 V, 200 mW, SOD-523, 2 Pins, 150 °C

MM5Z12VT1G - Zener Single Diode, 12 V, 200 mW, SOD-523, 2 Pins, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM5Z12VT1G
Newark Part No.:
42K1405
Product Range
MM5Z1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MM5Z12VT1G is a surface mount Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
  • Steady state power rating of 500mW
  • 0.047" x 0.032" Small body outline dimension
  • 0.028" Low body height
  • ESD rating of Class 3 (>16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Pb-free

Applications

Consumer Electronics, Portable Devices

Product Information

:
12V
:
200mW
:
SOD-523
:
-
:
2Pins
:
150°C
:
MM5Z1 Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Zener Single Diode, 12 V, 200 mW, SOD-523, 2 Pins, 150 °C

7,566 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.046 6000+ $0.043 12000+ $0.039 18000+ $0.037 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 06/08/18

Contact me when back in stock

Alternatives Available

09R9512 - Zener Single Diode, 12 V, 200 mW, SOD-523, 2 Pins, 150 °C

27AC9174 - SOD-523 EUT SNGL CU PBF

$0.042 $ 0.04
Price for:
Each (Supplied on Full Reel)
Multiple: 21000 Minimum: 21000
Quantity Price
21000 + $0.042
42000 + $0.039
84000 + $0.036
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.