Low

MMBT6517LT1G - 

Bipolar (BJT) Single Transistor, General Purpose, NPN, 350 V, 200 MHz, 225 mW, 100 mA, 15 hFE

MMBT6517LT1G - Bipolar (BJT) Single Transistor, General Purpose, NPN, 350 V, 200 MHz, 225 mW, 100 mA, 15 hFE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MMBT6517LT1G
Newark Part No.:
45J1537
Product Range
MMBTxxxx Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBT6517LT1G is a NPN high voltage Bipolar Transistor designed for general purpose amplifier applications. This device is housed in the package which is designed for low power surface-mount applications.
  • Low RDS (ON) provides higher efficiency and extends battery life
  • Saves board space

Applications

Industrial, Power Management

Product Information

:
NPN
:
350V
:
200MHz
:
225mW
:
100mA
:
15hFE
:
SOT-23
:
3Pins
:
150°C
:
MMBTxxxx Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

12000+ $0.067 24000+ $0.063 45000+ $0.06 99000+ $0.052

Add

Related Searches

No Longer Manufactured

Alternatives Available

31K6767 - NPN,350V/0.5A / TAPE REEL

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.