Low

ON SEMICONDUCTOR  MPS2222ARLRAG  Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 625 mW, 600 mA, 300 hFE

ON SEMICONDUCTOR MPS2222ARLRAG
Technical Data Sheet (90.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
40V
Transition Frequency ft:
300MHz
Power Dissipation Pd:
625mW
DC Collector Current:
600mA
DC Current Gain hFE:
300hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 600 mA, 35

FAIRCHILD SEMICONDUCTOR

1,275:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.091 250+ $0.069 500+ $0.062 1000+ $0.056 More pricing

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 300 mW, 600 mA, 40 hFE

ON SEMICONDUCTOR

624,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.012 Promotional price 24000+ $0.012 Promotional price 45000+ $0.012 Promotional price

Buy

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 225 mW, 600 mA, 300

ON SEMICONDUCTOR

41,804:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.17 50+ $0.143 100+ $0.051 250+ $0.049 More pricing

Buy