Low

MUN5216DW1T1G - 

Bipolar Pre-Biased / Digital Transistor, BRT, Dual NPN, 50 V, 100 mA, 4.7 kohm

MUN5216DW1T1G - Bipolar Pre-Biased / Digital Transistor, BRT, Dual NPN, 50 V, 100 mA, 4.7 kohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MUN5216DW1T1G
Newark Part No.:
71J6207
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Dual NPN
:
50V
:
100mA
:
4.7kohm
:
-
:
-
:
SOT-363
:
6 Pin
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

TRANS, AEC-Q101, NPN, 50V, 0.1A, SOT-363

5,840 in stock

Each (Supplied on Cut Tape)

5+ $0.329 25+ $0.27 50+ $0.207 100+ $0.143 More Pricing...

Add
3,155 in stock

Each (Supplied on Cut Tape)

5+ $0.247 10+ $0.192 25+ $0.117 50+ $0.095 More Pricing...

Add

Associated Products

Related Searches

0 In stock

More stock available week commencing 18/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.038 $ 0.04
Price for:
Each (Supplied on Full Reel)
Multiple: 18000 Minimum: 18000
Quantity Price
18000 + $0.038
36000 + $0.036
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.