Low

MURS320T3G - 

Fast / Ultrafast Diode, 200 V, 3 A, Single, 890 mV, 35 ns, 100 A

MURS320T3G - Fast / Ultrafast Diode, 200 V, 3 A, Single, 890 mV, 35 ns, 100 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MURS320T3G
Newark Part No.:
67R1389
Product Range
MURS3 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MURS320T3G is a surface-mount ultra-fast Power Rectifier with moulded epoxy case. It employs the state-of-the-art epitaxial construction with oxide-passivation and metal overlay contact. It is ideally suited for high voltage, high frequency rectification or as free-wheeling and protection diodes, in surface-mount applications where compact size and weight are critical to the system.
  • Notch in plastic body indicates cathode lead
  • All external surfaces corrosion-resistant and terminal leads are readily solderable
  • Small compact surface-mountable package with j-bend leads
  • Rectangular package for automated handling
  • High temperature glass-passivated junction
  • Low forward voltage drop
  • UL94V-0 Flammability rating
  • Meets MSL1 requirements

Applications

Power Management, Industrial

Product Information

:
200V
:
3A
:
Single
:
890mV
:
35ns
:
100A
:
175°C
:
DO-214AB
:
2 Pin
:
MURS3 Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Fast / Ultrafast Diode, 200 V, 3 A, Single, 890 mV, 35 ns, 100 A

460 in stock

Each (Supplied on Cut Tape)

1+ $0.798 10+ $0.653 25+ $0.568 50+ $0.483 More Pricing...

Add
122,500 in stock

Each (Supplied on Full Reel)

2500+ $0.274 5000+ $0.247 10000+ $0.233 15000+ $0.219 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

25,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/02/19
$0.262 $ 0.26
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.262
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.