Low

ON SEMICONDUCTOR  NCN2411MTTWG  1:2 Analog Multiplexer/Demultiplexer IC, 4 Circuits, 13 ohm, 1.5V - 2V, WQFN-42

ON SEMICONDUCTOR NCN2411MTTWG
Technical Data Sheet (309.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Multiplexer Configuration:
1:2
No. of Circuits:
4Circuits
On State Resistance Max:
13ohm
Supply Voltage Range:
1.5V to 2V
Analogue Multiplexer Case:
WQFN
No. of Pins:
42Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes