Low

ON SEMICONDUCTOR  NCP58302DSADJR4G  LDO Voltage Regulator, Adjustable, 0V-13.5V in, 370mV drop., 1.24V-12.9V/3A out, TO-263-5

ON SEMICONDUCTOR NCP58302DSADJR4G
Manufacturer Part No:
NCP58302DSADJR4G
Newark Part No.:
84X9185
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
0V
Input Voltage Max:
13.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.24V
Adjustable Output Voltage Max:
12.9V
Output Current:
3A
Dropout Voltage Vdo:
370mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator, Adjustable, 0V-13.5V in, 370mV drop., 1.24V-12.9V/3A out, TO-263-5

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

800+ $1.89 2400+ $1.76 4800+ $1.56

Buy