Low

ON SEMICONDUCTOR  NCP700BMT18TBG  LDO Voltage Regulator - Fixed, 2.5V-5.5V input, 1.8Vnom/200mA out, WDFN-6

ON SEMICONDUCTOR NCP700BMT18TBG
Technical Data Sheet (613.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
-
LDO Regulator Case Style:
WDFN
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
200mA 1.8V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator - Fixed, 2.5V-5.5V input, 1.8Vnom/200mA out, WDFN-6

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

3000+ $0.343 9000+ $0.322

Buy