Low

ON SEMICONDUCTOR  NGB8207BNT4G  IGBT Single Transistor, 20 A, 1.5 V, 165 W, 365 V, TO-263, 3 Pins

ON SEMICONDUCTOR NGB8207BNT4G
Manufacturer Part No:
NGB8207BNT4G
Newark Part No.:
05W5639
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
20A
Collector Emitter Saturation Voltage Vce(on):
1.5V
Power Dissipation Pd:
165W
Collector Emitter Voltage V(br)ceo:
365V
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.