Low

ON SEMICONDUCTOR  NSR0340HT1G  Small Signal Schottky Diode, Single, 40 V, 250 mA, 470 V, 1 A, 150 °C

ON SEMICONDUCTOR NSR0340HT1G
Manufacturer Part No:
NSR0340HT1G
Newark Part No.:
46P8324
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
250mA
Forward Voltage VF Max:
470V
Reverse Recovery Time trr Max:
Forward Surge Current Ifsm Max:
1A
Operating Temperature Max:
150°C
Diode Case Style:
SOD-323
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Small Signal Schottky Diode, Single, 40 V, 250 mA, 590 mV, 1 A, 150 °C

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.044 21000+ $0.042 42000+ $0.041

Buy

Associated Products