Low

NTR4170NT1G - 

MOSFET Transistor, N Channel, 4 A, 30 V, 45 mohm, 10 V, 1 V

NTR4170NT1G - MOSFET Transistor, N Channel, 4 A, 30 V, 45 mohm, 10 V, 1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTR4170NT1G
Newark Part No.:
05R9180
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTR4170NT1G is a N-channel Power MOSFET offers 30V drain source voltage and 2.4A continuous drain current. It is suitable for power converters for portables, battery management and load/power switch applications.
  • Low RDS (ON)
  • Low gate charge
  • Low threshold voltage
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Portable Devices, Industrial

Product Information

:
N Channel
:
4A
:
30V
:
45mohm
:
10V
:
1V
:
780mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

MOSFET Transistor, N Channel, 4 A, 30 V, 45 mohm, 10 V, 1 V

5,853 in stock

Each (Supplied on Cut Tape)

1+ $0.527 25+ $0.393 50+ $0.304 100+ $0.213 250+ $0.195 500+ $0.177 1000+ $0.16 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.493 25+ $0.367 50+ $0.284 100+ $0.199 250+ $0.182 500+ $0.166 1000+ $0.15 More Less

Associated Products

Compare Selected

Related Searches

6,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

6,000 Further stock expected to ship on 20-Dec-2018

More stock available week commencing 22/04/19
$0.137 $ 0.14
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.137
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.