Low

ON SEMICONDUCTOR  NTST30U100CTG  Schottky Rectifier, 100 V, 15 A, Dual Common Cathode, TO-220AB, 4 Pins, 800 mV

ON SEMICONDUCTOR NTST30U100CTG
Technical Data Sheet (134.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
15A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-220AB
Reverse Recovery Time trr Max:
No. of Pins:
4Pins
Forward Voltage VF Max:
800mV
Forward Surge Current Ifsm Max:
160A
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products