Low

LITTELFUSE  SMF30AT1G  TVS Diode, SMF Series, Unidirectional, 30 V, 48.4 V, SOD-123FL, 2 Pins

LITTELFUSE SMF30AT1G
Manufacturer Part No:
SMF30AT1G
Newark Part No.:
09R9720
Product Range
SMF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SMF series 5-line Transient Voltage Suppressor Array designed for application requiring transient voltage protection capability. It is intended for use in over-transient voltage and ESD sensitive equipment. It features a monolithic common anode design ...
  • 100W (8 x 20μs waveform) Peak power dissipation
  • ESD Class 3B (>16kV) per the human body model
  • ESD Class C (>400V) per the machine model
  • Compliance with IEC 61000-4-2 (ESD) 15kV (air), 8kV (contact)
  • -40 to 125°C Operating temperature range

Product Information

Power Dissipation Pd:
Product Range:
SMF Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
30V
Clamping Voltage Vc Max:
48.4V
Diode Case Style:
SOD-123FL
No. of Pins:
2Pins
Breakdown Voltage Min:
33.3V
Breakdown Voltage Max:
36.8V
Peak Pulse Power Dissipation:
200W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Automotive;
  • Communications & Networking;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Independent Distributor

Substitutes

Transient Voltage Suppressor, TVS, SMF Series, Unidirectional, 30 V, SOD-123FL, 2, 33.3 V

LITTELFUSE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.975 10+ $0.652 25+ $0.631 100+ $0.364 More pricing

Buy
SMF30A

T&R / TVS SMF 30V Uni, 7 T&R

LITTELFUSE

0

Price for: Each (Supplied on Full Reel)

3000+ $0.166 6000+ $0.158 9000+ $0.147 15000+ $0.129

Buy

Associated Products