Low

ON SEMICONDUCTOR  Z0107MNT1G  Triac, 600 V, 1 A, SOT-223, 7 mA, 1.3 V, 1 W

ON SEMICONDUCTOR Z0107MNT1G
Manufacturer Part No:
Z0107MNT1G
Newark Part No.:
95M7654
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
600V
On State RMS Current IT(rms):
1A
Triac Case Style:
SOT-223
Gate Trigger Current Max (QI), Igt:
7mA
Gate Trigger Voltage Max Vgt:
1.3V
Peak Gate Power:
1W
Peak Non Rep Surge Current Itsm 50Hz:
8A
Holding Current Max Ih:
10mA
No. of Pins:
3Pins
Operating Temperature Max:
125°C
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Z0107MN 5AA4

AID THYRISTOR TRIAC

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.322

Buy

Triac, 600 V, 5 mA, 1 A, 8 A, 10 mA, 1.3 V

STMICROELECTRONICS

2,221:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.817 10+ $0.68 100+ $0.426

Buy