Low

OSA OPTO LIGHT  EOLD-1720-525  Infrared Emitter, High Power, 100 mA, 15 ns, 15 ns, 20 , 700 mV, -20 C

OSA OPTO LIGHT EOLD-1720-525
Technical Data Sheet (134.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Viewing Angle:
20°
Diode Case Style:
T-1 3/4 (5mm)
Forward Current If(AV):
100mA
Forward Voltage VF Max:
700mV
Rise Time:
15ns
Fall Time tf:
15ns
Operating Temperature Min:
-20°C
Operating Temperature Max:
80°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor

Similar Products