Low

OSA OPTO LIGHT  OCI-440-1020-T  Infrared Emitter, 500 mA, 120 , 1.5 V, -40 C

OSA OPTO LIGHT OCI-440-1020-T
Technical Data Sheet (559.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Viewing Angle:
120°
Diode Case Style:
SMD
Forward Current If(AV):
500mA
Forward Voltage VF Max:
1.5V
Rise Time:
-
Fall Time tf:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.