Low

LINEAR/OS/LM01A/HOW2-854 10V - 

LED Light Bar, White, 57 lm, 4.2 W, 10 V, 448 mm

LINEAR/OS/LM01A/HOW2-854 10V - LED Light Bar, White, 57 lm, 4.2 W, 10 V, 448 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LINEAR/OS/LM01A/HOW2-854 10V
Newark Part No.:
57K7359
Product Range
LINEARlight FLEX TOPLED Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
White
:
57lm
:
4.2W
:
10V
:
448mm
:
-
:
LINEARlight FLEX TOPLED Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

0 In stock

More stock available week commencing 18/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.