Low

LERTDUWS2W - 

High Brightness LED, RGB, OSTAR Series, Red, Green, Blue, White, 120 °

LERTDUWS2W - High Brightness LED, RGB, OSTAR Series, Red, Green, Blue, White, 120 °

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
LERTDUWS2W
Newark Part No.:
28W1872
Product Range
OSTAR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
OSTAR Series
:
Red, Green, Blue, White
:
120°
:
R 2.4V, G 3.6V, B 3.45V, W 3.45V
:
R 625nm, G 527nm, B 470nm
:
-
:
R 700mA, G 700mA, B 700mA, W 700mA
:
R 1A, G 1A, B 1A, W 1A
:
-
:
Each
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LERTDUWS2W from Osram is a high bright LED in multi-chip SMT technology. Emission colours are red, true green, deep blue and ultra white. This device features outstanding brightness and luminance due to pure surface emission and low junction thermal resistance.
  • Compact light source with glass window on top
  • Material used are thinGaN and InGaAlP
  • Forward voltage is 2.5V for red and 3.6V for true green, 3.45V for blue/ultra white
  • Forward current (If) is 700mA
  • Viewing angle of 120°
  • Dominant wavelength of 625nm for red, 527nm for true green and 453nm for blue
  • Peak wavelength of 632nm for red, 520nm for true green and 449nm for blue
  • Operating temperature range from -40°C to 85°C

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Associated Products

Compare Selected

Related Searches

413 In stock

UK Stock

 

Delivery in 10-15 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 18/06/18
$27.87 $ 27.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.87
10 + $27.22
50 + $25.63
100 + $24.20
250 + $23.53
500 + $22.88
1000 + $21.96
2500 + $20.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.