Low

OSRAM  SFH4740  Infrared Emitter, 60 °, 1 A, 15.5 V, 10 ns, 10 ns

OSRAM SFH4740
Technical Data Sheet (272.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Viewing Angle:
60°
Diode Case Style:
-
Forward Current If(AV):
1A
Forward Voltage VF Max:
15.5V
Rise Time:
10ns
Fall Time tf:
10ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
Peak Wavelength:
860 nm
Radiant Intensity:
1400 mW/Sr
MSL:
-
Supply Voltage Range:
15.5V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.