Low

PACTEC  OD-45  Plastic Enclosure, LH Series, Flush Panels, Radius Sides, Wall Mount, Polycarbonate, 39 mm, 79 mm

PACTEC OD-45
Manufacturer:
PACTEC PACTEC
Manufacturer Part No:
OD-45
Newark Part No.:
07H3021
Product Range
OD Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Wall Mount
Enclosure Material:
Polycarbonate
IP Rating:
-
NEMA Rating:
-
External Height - Metric:
39mm
External Width - Metric:
79mm
External Depth - Metric:
132mm
Body Color:
Grey
External Height - Imperial:
1.546"
External Width - Imperial:
3.1"
External Depth - Imperial:
5.18"
Product Range:
OD Series
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor