Low

ECA-1AM102 - 

Electrolytic Capacitor, 1000 µF, 10 V, M Series, ± 20%, Radial Leaded, 10 mm

ECA-1AM102 - Electrolytic Capacitor, 1000 µF, 10 V, M Series, ± 20%, Radial Leaded, 10 mm
ECA-1AM102 - Electrolytic Capacitor, 1000 µF, 10 V, M Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ECA-1AM102
Newark Part No.:
17T4987
Product Range
M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1000µF
:
10V
:
M Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
12.5mm
:
-40°C
:
85°C
:
2000 hours @ 85°C
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 2000h at 85°C
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • High reliability

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
500 in stock

Each

1+ $0.586 10+ $0.284 25+ $0.27 50+ $0.257 100+ $0.244 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.586 10+ $0.284 25+ $0.257 50+ $0.229 100+ $0.203 500+ $0.183 1000+ $0.153 2500+ $0.145 More Less

3,404 in stock

Each

1+ $0.615 10+ $0.297 25+ $0.27 50+ $0.236 100+ $0.208 500+ $0.188 1000+ $0.158 2500+ $0.15 More Less

Related Searches

411 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
$0.061 $ 0.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.586
10 + $0.284
25 + $0.257
50 + $0.229
100 + $0.203
500 + $0.183
1000 + $0.153
2500 + $0.145
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.