Low

ECA-1EM101 - 

Electrolytic Capacitor, 100 µF, 25 V, M Series, ± 20%, Radial Leaded, 6.3 mm

ECA-1EM101 - Electrolytic Capacitor, 100 µF, 25 V, M Series, ± 20%, Radial Leaded, 6.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ECA-1EM101
Newark Part No.:
17T5004
Product Range
M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100µF
:
25V
:
M Series
:
± 20%
:
Radial Leaded
:
6.3mm
:
2.5mm
:
11.2mm
:
-40°C
:
85°C
:
2000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 2000h at 85°C
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • High reliability

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Associated Products

Compare Selected

Related Searches

1,250 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,600 Further stock expected to ship on 19-Jun-2018

More stock available week commencing 13/08/18
$0.333 $ 0.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.333
10 + $0.149
25 + $0.133
50 + $0.116
100 + $0.10
500 + $0.09
1000 + $0.079
2500 + $0.075
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.