Low

ECA-1JHG101 - 

Electrolytic Capacitor, 100 µF, 63 V, NHG Series, ± 20%, Radial Leaded, 10 mm

ECA-1JHG101 - Electrolytic Capacitor, 100 µF, 63 V, NHG Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ECA-1JHG101
Newark Part No.:
17T5018
Product Range
NHG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100µF
:
63V
:
NHG Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
12.5mm
:
-55°C
:
105°C
:
2000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
  • Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
  • Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management

Substitutes

Associated Products

Compare Selected

Related Searches

448 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
$0.759 $ 0.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.759
10 + $0.406
25 + $0.371
50 + $0.336
100 + $0.301
500 + $0.262
1000 + $0.223
2500 + $0.209
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.