Low

PANASONIC ELECTRONIC COMPONENTS  EEC-RG0V224V  Supercapacitor, Stacked Coin Type, 0.22 F, 3.6 V, RG Series, +80%, -20%, Radial Leaded

PANASONIC ELECTRONIC COMPONENTS EEC-RG0V224V
Manufacturer Part No:
EEC-RG0V224V
Newark Part No.:
74R3389
Product Range
RG Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EECRG0V224V is a radial leaded stacked coin type Electric Double-layer Capacitor features superior charge and discharge performance compared with secondary batteries. The original design electrolyte is highly anti-alkaline, non-hazardous and has no ris...
  • Not need charge control circuit and cannot happen over-charging of a gold capacitor
  • Full discharge is possible
  • Since there is no limit on the number of times of charging and discharging, it is long life
  • High reliability
  • Guaranteeing wide operating temperature range

Product Information

Capacitance:
0.22F
Voltage Rating:
3.6V
Product Range:
RG Series
Capacitance Tolerance:
+80%, -20%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
ESR:
-
Capacitor Case Style:
Coin
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Metering;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAP, DOUBLE, 0.22F, 3.6V, RAD

PANASONIC ELECTRONIC COMPONENTS

5:  in stock

Price for: Each

1+ $2.69 10+ $1.89 100+ $1.43 500+ $1.27 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.