Low

PANASONIC ELECTRONIC COMPONENTS  EET-EE2G221KJ  Electrolytic Capacitor, 220 µF, 400 V, ± 20%, Radial Leaded, 30 mm

PANASONIC ELECTRONIC COMPONENTS EET-EE2G221KJ
Manufacturer Part No:
EET-EE2G221KJ
Newark Part No.:
83R9642
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
220µF
Voltage Rating:
400V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
30mm
Packaging:
Each
Lead Spacing:
10mm
Height:
30mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ETXH401VSN221MR35S

ETXH401VSN221MR35S

UNITED CHEMI-CON

0

Price for: Each

200+ $5.17 400+ $4.20

Buy