Low

EEU-FM1A102 - 

Electrolytic Capacitor, 1000 µF, 10 V, FM Series, ± 20%, Radial Leaded, 8 mm

EEU-FM1A102 - Electrolytic Capacitor, 1000 µF, 10 V, FM Series, ± 20%, Radial Leaded, 8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEU-FM1A102
Newark Part No.:
17T5124
Product Range
FM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1000µF
:
10V
:
FM Series
:
± 20%
:
Radial Leaded
:
8mm
:
Each
:
3.5mm
:
20mm
:
-40°C
:
105°C
:
10000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Associated Products

Related Searches

2,405 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
$0.284 $ 0.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.905
10 + $0.483
25 + $0.442
50 + $0.399
100 + $0.358
500 + $0.312
1000 + $0.265
2500 + $0.249
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.