EEU-FR1A102L - 

Electrolytic Capacitor, 1000 µF, 10 V, FR Series, ± 20%, Radial Leaded, 8 mm

EEU-FR1A102L - Electrolytic Capacitor, 1000 µF, 10 V, FR Series, ± 20%, Radial Leaded, 8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Newark Part No.:
Product Range
FR Series
Technical Datasheet:
See all Technical Docs

Product Information

FR Series
± 20%
Radial Leaded
8000 hours @ 105°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7μF to 8200μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability


Industrial, Power Management, Consumer Electronics, Portable Devices


Associated Products

Compare Selected

Related Searches

1,333 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 30/07/18
$0.812 $ 0.81
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.812
10 + $0.431
25 + $0.394
50 + $0.357
100 + $0.32
500 + $0.278
1000 + $0.236
2500 + $0.223
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.